Daily Silver IMP Microelectronics IMP5219CDW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 4.75 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | SCSI BUS TERMINATOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Daily Silver IMP Microelectronics IMP5219CDW to view detailed technical specifications.
No datasheet is available for this part.