Toggle Switch IP67 SPDT On-On, 5 A, PCB
Dailywell 1AS1T2B4M6QES technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Ratings | IP67 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.