This component features a 10.41mm long brass actuator with a copper alloy contact that can handle up to 5A of current. It is designed for PCB mount through hole applications and has a mechanical life of 40,000 cycles. The operating temperature range is from -30°C to 85°C.
Dailywell 1MD1T1B1M2QES-1 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.