This component features a 10.41mm long brass actuator with a copper alloy contact that can handle up to 5A of current. It is designed for PCB mounting with through hole termination. The actuator is rated for 40,000 mechanical cycles and operates within a temperature range of -30°C to 85°C.
Dailywell 1MS3T1B1M2QES-1 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.