Panel Mount Slide Switch SPDT On-On 5 A@ 28 V dc Top
Checking distributor stock and pricing after the page loads.
| Actuator Material | Nylon |
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |