
Dairy Pipe Lines Stainless Steel Butterfly Valve BFDR2002E, 2in
Dairy Pipe Lines BFDR2002E technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 316 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
No datasheet is available for this part.
