
Surface-mount toroidal inductor/transformer family supports DC/DC converter applications with Kool-Mu, powdered iron, and MPP core options. The design uses two separate windings that can be connected in series or parallel and provides a 500 VRMS dielectric withstand rating for 5 seconds. Operating temperature spans -40 °C to +125 °C, and tape-and-reel packaging is compatible with pick-and-place assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dale Electronics Inc LPT4545 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Customizable surface-mount toroidal inductor/transformer |
| Core materials | Kool-Mu, powdered iron, MPP |
| Windings | Two separate windings, series or parallel connection |
| Inductance range | 1 to 330µH |
| Inductance tolerance | ±15% |
| Rated DC current range | 0.43 to 7.54A |
| DC resistance range | 0.003 to 1.194ohm |
| Dielectric withstanding voltage | 500 at 60 Hz for 5 sVRMS |
| Operating temperature range | -40 to +125°C |
| Maximum height | 6.350mm |
| Maximum package size | 13.97mm |
| Outer diameter | 11.73 ±0.127mm |
| Carrier tape width | 24.0mm |
| Carrier tape pitch | 16.0mm |
| Reel quantity | 600parts |
Download the complete datasheet for Dale Electronics Inc LPT4545 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Dale Electronics Inc LPT4545
DC144 demo manual for the LTC1433 step-down DC/DC converter. Supports 3.3V or 5V output at 400mA from 3.5V to 12.5V input using low-noise current mode PWM.
