This ceramic chip capacitor has a capacitance of 10pF and a working voltage of 500VDC with a tolerance of 5%. It is constructed with a C0G dielectric and has a flat construction. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 175°C. It features high Q, high self resonance, low ESR and ESL, and low noise, making it suitable for microwave applications.
Dalian Dalicap DLC70B100JW501XB technical specifications.
| Capacitance | 10pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Q|High Self Resonance|Low ESR and ESL|Low Noise|Ultra Stable Performance |
| Height | 2.54(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dalian Dalicap DLC70B100JW501XB to view detailed technical specifications.
No datasheet is available for this part.