The DS2107AE is a commercial-grade SCSI bus terminator IC from Dallas Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius. This device is designed for use in SCSI bus termination applications and is supplied with a nominal voltage of 5V. The DS2107AE has a maximum supply current of 250uA and is packaged in a 0.173 inch plastic TSSOP-20 package.
Dallas Semiconductor DS2107AE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | SCSI BUS TERMINATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS2107AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.