Fluke 1577, Insulation Tester 2G CAT III 1000 V, CAT IV 600 V UKAS Calibration
Checking distributor stock and pricing after the page loads.
| Height | 50mm |
| Length | 203mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Weight | 550g |
| Width | 100mm |
| RoHS | Not Compliant |