RACK MOUNT KIT; Enclosure Material:-; Cabinet Style:Rack Mount; Rack U Height:7; External Height - Imperial:12.25; External Height - Metric:311mm; External Width - Imperial:18.3; External Width - Metric:465mm; Body Color:- ;RoHS Compliant: NA
Sign in to ask questions about the Danaher 016198501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 016198501 technical specifications.
| Mount | External |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 016198501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.