Sign in to ask questions about the Danaher 0779086-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 0779086-001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Depth | 59.7mm |
| Display Type | Digital |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 115V |
| Mount | Panel, Base |
| Reach SVHC Compliant | Unknown |
| Type | Electromechanical |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher 0779086-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
