Danaher 0779086-201 technical specifications.
| Approvals | UL, CSA, UR |
| Package/Case | 201 |
| Depth | 59.7mm |
| Display Type | Digital |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 115V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Type | Electromechanical |
| Weight | 3.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 0779086-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
