
This 120V panel meter features a digital display with an accuracy of 0.01%. It is designed for use in panel mounting applications and has a rectangular shape with a screw termination. The meter operates within a temperature range of -40°C to 85°C and is approved by UL and CSA. It is suitable for use with AC voltages between 108V and 132V.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.01% |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Depth | 45.32mm |
| Display Type | Digital |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 132V |
| Min Supply Voltage (AC) | 108V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Shape | Rectangular |
| Termination | Screw |
| Type | Electromechanical |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |