This digital panel meter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 32V and has an accuracy of 0.02%. The meter is approved by UL and CSA and has a rectangular shape with a depth of 45.32mm and a width of 2.07mm. It is mounted on a panel and has a height of 1.02mm.
Sign in to ask questions about the Danaher 0779565-216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 0779565-216 technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CSA |
| Depth | 45.32mm |
| Display Type | Digital |
| Height | 1.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Shape | Rectangular |
| Type | Electromechanical |
| DC Rated Voltage | 32V |
| Width | 2.07mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher 0779565-216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.