The MicroMite counter panel meter features an LCD display and operates within a temperature range of 0 to 50°C. It can be mounted on a panel or PCB and is supplied with a maximum DC voltage of 18V. The meter's logic function is a counter, and it has an upward counting direction.
Danaher 0799984-322 technical specifications.
| Count Direction | Up |
| Depth | 6.5mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 18V |
| Mount | Panel, PCB |
| Reach SVHC Compliant | Unknown |
| Series | MicroMite |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 0799984-322 to view detailed technical specifications.
No datasheet is available for this part.