Danaher 0799988-412 technical specifications.
| Package/Case | 412 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 18V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher 0799988-412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.