Danaher 079998D-410 technical specifications.
| Approvals | UL, CE |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 18V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher 079998D-410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.