
This panel meter from Danaher features a 10% accuracy rating and is approved for use in UL, CSA, and NEMA environments. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The meter is designed for use with a 240V operating supply voltage and a maximum supply voltage of 18V DC. It is mounted on a panel and has a depth of 30.5mm.
Danaher 079998D-510 technical specifications.
| Accuracy | 10% |
| Approvals | UL, CSA, NEMA |
| Depth | 30.5mm |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 18V |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 079998D-510 to view detailed technical specifications.
No datasheet is available for this part.