
The Fluke 120 handheld oscilloscope features a 40MHz bandwidth and 2 channels. It has an input impedance of 1MR and a sampling rate of 2.5GS/s. The device measures 232mm in height and 115mm in width, weighing 2.646lb. It is a handheld unit with an LCD display and RS-232 interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher 125/003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 125/003 technical specifications.
| Bandwidth | 40MHz |
| Display Type | LCD |
| Height | 232mm |
| Input Impedance | 1MR |
| Interface | RS-232 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 2.5GS/s |
| Series | Fluke 120 |
| Type | Handheld |
| Weight | 2.646lb |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 125/003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
