Danaher 196C/003S technical specifications.
| Bandwidth | 100MHz |
| Display Type | LCD |
| Interface | RS-232 |
| Number of Channels | 2 |
| Sampling Rate | 1GS/s |
| Type | Handheld |
| Weight | 4.409lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 196C/003S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.