Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
2042T Datasheet | Danaher
Browse
Manufacturers
API
BOM
Account
DANAHER
2042T
Datasheet
Danaher
2042T
2042T
2042T
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Danaher 2042T technical specifications.
General
Height
45mm
Max Operating Temperature
40°C
Min Operating Temperature
0°C
Reach SVHC Compliant
Yes
Weight
450g
Width
65mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account