Sign in to ask questions about the Danaher 226U-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 226U-2 technical specifications.
| Current Rating | 7.5A |
| Mount | Panel, Chassis |
| Output Current | 7.5A |
| Output Voltage | 560V |
| Termination | Screw |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Danaher 226U-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
