Danaher 282-U115V technical specifications.
| Bandwidth | 16MHz |
| Display Type | LCD |
| Frequency | 16MHz |
| Height | 130mm |
| Impedance | 50R |
| Max Frequency | 40MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 40MS/s |
| Series | 280 |
| Weight | 16lb |
| Width | 350mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 282-U115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
