Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher 320050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Max Operating Temperature | 1800°C |
| Min Operating Temperature | -200°C |
| Max Output Voltage | 24V |
| Mount | Panel |
| Output Voltage | 4.25V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 320050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
