MULTIMETER, CLAMP, 400A FLUKE 321
Danaher 321 technical specifications.
| Accuracy | 1.8% |
| Frequency | 400Hz |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Operating Temperature | -10°C |
| Min Operating Temperature | 50°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | 320 |
| Type | Electrical |
| Voltage Rating (AC) | 400V |
| Weight | 8.007189oz |
| Width | 62mm |
| Wire/Cable Diameter | 26mm |
| RoHS | Compliant |
No datasheet is available for this part.