
This electrical component from Danaher is a clamp mount device with an accuracy of 2% and an operating frequency of 400Hz. It is manufactured with lead-free materials and is available in a package quantity of 5. The component is not compliant with Reach SVHC regulations. Dimensions and weight are 80mm wide and 0.31kg, respectively.
Sign in to ask questions about the Danaher 333A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 333A technical specifications.
| Accuracy | 2% |
| Frequency | 400Hz |
| Lead Free | Lead Free |
| Mount | Clamp |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | 330 |
| Type | Electrical |
| Weight | 0.31kg |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher 333A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
