This female connector features a 3A current rating and 2.5kV voltage rating, with a red color and lead-free construction. The insulation material is PVC, and the contact material is copper and brass with nickel and gold plating. The connector is packaged in bulk and has a length of 63.24mm, with a wire/cable gauge of 16AWG.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Gender | Female |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 63.24mm |
| Packaging | Bulk |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |