The 4233-2 from Danaher is a single-contact wire with a current rating of 3A and a color of red. It is lead free and compliant with RoHS regulations. The wire is packaged in bulk and has a length of 43.43mm. It is not Reach SVHC compliant.
Danaher 4233-2 technical specifications.
| Color | Red |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Mount | Socket |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Danaher 4233-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.