This 4-channel isolated input module has a bandwidth of 57.5Hz and can handle a maximum input voltage of 1kV. It measures 256mm in height, 169mm in width, and weighs 1.1kg. The module is not Reach SVHC compliant.
Sign in to ask questions about the Danaher 434 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 434 technical specifications.
| Bandwidth | 57.5Hz |
| Height | 256mm |
| Max Input Voltage | 1kV |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20kA |
| Sampling Rate | 200KS/s |
| Weight | 1.1kg |
| Width | 169mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 434 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
