Gas Pressure Controller Kit; Bench; Quick Connect Fitting; /-1.5 to /-15 kPa
Danaher 6241-15K technical specifications.
| Configuration | Bench |
| Interface | Standard Color |
| Special Features | Quick Connect Fitting |
| Type | Gas Pressure Controller Kit |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 6241-15K to view detailed technical specifications.
No datasheet is available for this part.