Keithley 7705-MTC-2 2m 50-Pin-Male-to-Female-D-Sub Cable for Models 7703, 7705, 7707, and 7709
Checking distributor stock and pricing after the page loads.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Length | 2m |
| Number of Conductors | 50 |
| RoHS | Compliant |