
This digital panel meter is designed for operation within a temperature range of 0°C to 50°C and has a maximum supply voltage of 24V DC. The device is approved by UL and CSA. It is mounted on a panel and has a power consumption of 1.5W. The meter's display type is digital and it measures up to a frequency of 10Hz.
Sign in to ask questions about the Danaher 779086-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 779086-006 technical specifications.
| Approvals | UL, CSA |
| Count Direction | Up |
| Depth | 59.7mm |
| Display Type | Digital |
| Max Frequency | 10Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 21.6V |
| Mount | Panel |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | Unknown |
| Series | 7790 |
| Width | 39.7mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher 779086-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.