Sign in to ask questions about the Danaher 779185-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 779185-201 technical specifications.
| Height | 45.7mm |
| Length | 38.7mm |
| Max Frequency | 10Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Power Consumption | 5W |
| Width | 38.7mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher 779185-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.