Danaher 8845A/SU120V technical specifications.
| Accuracy | 0.0024% |
| Display Type | Dual |
| Frequency | 3Hz |
| Lead Free | Contains Lead |
| Mount | Cable |
| Package Quantity | 1 |
| Series | 8845 |
| Weight | 8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 8845A/SU120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.