Tools, Soldering Station; Supply Voltage Vac: 120V; Output Power: 220W; Kit Contents: solder Station
Checking distributor stock and pricing after the page loads.
Danaher 971 technical specifications.
| Height | 194mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Yes |
| Weight | 188g |
| Width | 60mm |
| RoHS | Not Compliant |