
EAGLE SIGNAL A103-000 TOTALIZING COUNTER
Checking distributor stock and pricing after the page loads.
| Approvals | CE, NEMA |
| Depth | 39mm |
| Display Type | LCD |
| Length | 71.9mm |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Weight | 2.25oz |
| Width | 36.1mm |
| RoHS | Not Compliant |
