
This panel meter features a 39mm depth LCD display and is approved for use in CE and NEMA environments. It is designed for panel mounting with a screw termination. The meter operates within a temperature range of 0°C to 55°C. Compliance with Reach SVHC is unknown.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, NEMA |
| Depth | 39mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Weight | 2.25oz |
| RoHS | Not Compliant |
