Danaher A103-002 technical specifications.
| Approvals | CE, NEMA |
| Depth | 39mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Termination | Screw |
| Weight | 2.25oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher A103-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.