The A103-007 counter LCD panel meter from Danaher features a logic function of counter and is approved for CE and NEMA standards. It measures 71.9mm in length, 36.1mm in height, and 39mm in depth, with a weight of 64g. The meter can operate within a temperature range of 0°C to 55°C and is powered by a supply voltage between 10V and 28V. It is mounted on a panel and terminated with a screw.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, NEMA |
| Depth | 39mm |
| Display Type | LCD |
| Height | 36.1mm |
| Length | 71.9mm |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Weight | 64g |
| RoHS | Not Compliant |
