Arbitrary Function Generator, 25 MHz, 1Channel
Checking distributor stock and pricing after the page loads.
Danaher AFG3021/DEMOFORSALE technical specifications.
| Bandwidth | 34MHz |
| Frequency | 25MHz |
| Number of Channels | 1 |
| Resolution | 14b |
| Sampling Rate | 250MS/s |
| RoHS | Not Compliant |