
This connector features a yellow color, brass contact material, and gold plating. It has a current rating of 15A and is designed for panel mounting. The insulation material is nylon and the contact orientation is straight. The DC rated voltage is 1kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher BP21Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Nylon |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher BP21Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
