Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher BP30-10-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher BP30-10-B technical specifications.
| Approvals | UL |
| Body Material | Brass, Gold |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP30-10-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
