Danaher BP30-10R technical specifications.
| Gender | Female |
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP30-10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
