
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Danaher BP31-10B-1PKG technical specifications.
| Approvals | UL |
| Body Material | Brass, Gold |
| Color | Black |
| Gender | Female |
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| RoHS | Compliant |
No datasheet is available for this part.