Danaher C342-0464 technical specifications.
| Approvals | CE, NEMA |
| Depth | 32mm |
| Display Type | LCD |
| Length | 48mm |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Output Type | PNP |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher C342-0464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.