
This panel mount meter features a LCD display and operates within a temperature range of -10°C to 50°C. It is approved for CE and NEMA standards and can be powered by a supply voltage between 12V and 24V DC. The meter is mounted on a panel and has a termination type of screw. Its dimensions are 28mm wide, 48mm long, and 32mm deep.
Danaher C342-1464 technical specifications.
| Approvals | CE, NEMA |
| Depth | 32mm |
| Display Type | LCD |
| Length | 48mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Output Type | PNP |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher C342-1464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
