This panel mount meter has a PNP output type and operates within a temperature range of -10°C to 50°C. It measures 48mm in length, 28mm in width, and 60mm in depth. The meter is approved for use in CE and NEMA environments and is mounted to a panel.
Danaher C342-1562 technical specifications.
| Approvals | CE, NEMA |
| Depth | 60mm |
| Length | 48mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | PNP |
| Termination | Screw |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher C342-1562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.