
This panel meter features a 250V operating supply voltage and a maximum operating temperature of 50°C. It has a LCD display and a PNP output. The meter is approved for CE and NEMA certifications. It measures 48mm in length, 28mm in width, and 60mm in depth. The meter is mounted on a panel and terminated with a screw.
Sign in to ask questions about the Danaher C342-2474 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher C342-2474 technical specifications.
| Approvals | CE, NEMA |
| Package/Case | 100 |
| Depth | 60mm |
| Display Type | LCD |
| Length | 48mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Output Type | PNP |
| Termination | Screw |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher C342-2474 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.