Danaher C346-0411 technical specifications.
| Approvals | CE, CUL, NEMA |
| Package/Case | 0411 |
| Depth | 93.5mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 115V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Danaher C346-0411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
